
RL73H2BR24FTDF | |
|---|---|
DigiKey Part Number | A138535TR-ND - Tape & Reel (TR) A138535CT-ND - Cut Tape (CT) A138535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR24FTDF |
Description | RES 0.24 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR24FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.27800 | €2.78 |
| 25 | €0.23560 | €5.89 |
| 50 | €0.20920 | €10.46 |
| 100 | €0.18680 | €18.68 |
| 250 | €0.16220 | €40.55 |
| 500 | €0.14678 | €73.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13368 | €133.68 |
| 2.000 | €0.12255 | €245.10 |
| 3.000 | €0.11684 | €350.52 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

