
RL73H2BR10FTDF | |
|---|---|
DigiKey Part Number | A138524TR-ND - Tape & Reel (TR) A138524CT-ND - Cut Tape (CT) A138524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR10FTDF |
Description | RES 0.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR10FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206-FX-R100ELF | Bourns Inc. | 144.412 | CRM1206-FX-R100ELFCT-ND | €0.22000 | Upgrade |
| CSR1206FTR100 | Stackpole Electronics Inc | 49.762 | CSR1206FTR100CT-ND | €0.24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.29600 | €2.96 |
| 25 | €0.25080 | €6.27 |
| 50 | €0.22300 | €11.15 |
| 100 | €0.19930 | €19.93 |
| 250 | €0.17316 | €43.29 |
| 500 | €0.15684 | €78.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14294 | €142.94 |
| 2.000 | €0.13113 | €262.26 |
| 3.000 | €0.12506 | €375.18 |
| 5.000 | €0.11819 | €590.95 |
| 7.000 | €0.11410 | €798.70 |
| 10.000 | €0.11011 | €1,101.10 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

