
MPT35C10KF | |
|---|---|
DigiKey Part Number | 1712-MPT35C10KF-ND |
Manufacturer | |
Manufacturer Product Number | MPT35C10KF |
Description | RES 10K OHM 1% 35W TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.181" W (10.16mm x 4.60mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.37000 | €7.37 |
| 10 | €5.89700 | €58.97 |
| 25 | €5.55960 | €138.99 |
| 50 | €5.36380 | €268.19 |
| 100 | €5.20790 | €520.79 |
| 250 | €5.04948 | €1,262.37 |
| 500 | €4.95756 | €2,478.78 |
| 1.000 | €4.88434 | €4,884.34 |
| Unit Price without VAT: | €7.37000 |
|---|---|
| Unit Price with VAT: | €8.84400 |

