510 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F510R

DigiKey Part Number
1712-LR1F510RCT-ND - Cut Tape (CT)
1712-LR1F510RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F510R
Description
RES 510 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F510R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02800€0.28
25€0.02600€0.65
50€0.02460€1.23
100€0.02330€2.33
250€0.02164€5.41
500€0.02042€10.21
1.000€0.01933€19.33
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000€0.01741€69.64
8.000€0.01659€132.72
12.000€0.01615€193.80
20.000€0.01563€312.60
28.000€0.01532€428.96
40.000€0.01501€600.40
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600