Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LR1F432R | |
|---|---|
DigiKey Part Number | LR1F432R-ND |
Manufacturer | |
Manufacturer Product Number | LR1F432R |
Description | RES 432 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55432R00DHEA | Vishay Dale | 0 | CMF55432R00DHEA-ND | €0.21639 | Parametric Equivalent |
| CMF55432R00DHEB | Vishay Dale | 0 | CMF55432R00DHEB-ND | €0.35132 | Parametric Equivalent |
| CMF55432R00FHEB | Vishay Dale | 111 | CMF432HFCT-ND | €0.62000 | Parametric Equivalent |
| CMF55432R00FHEK | Vishay Dale | 0 | CMF55432R00FHEK-ND | €2.82140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.01645 | €197.40 |
| Unit Price without VAT: | €0.01645 |
|---|---|
| Unit Price with VAT: | €0.01974 |


