240 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F240R

DigiKey Part Number
A121513CT-ND - Cut Tape (CT)
A121513TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F240R
Description
RES 240 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F240R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.698
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02800€0.28
25€0.02600€0.65
50€0.02460€1.23
100€0.02330€2.33
250€0.02164€5.41
500€0.02042€10.21
1.000€0.01933€19.33
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000€0.01741€69.64
8.000€0.01659€132.72
12.000€0.01615€193.80
20.000€0.01563€312.60
28.000€0.01532€428.96
40.000€0.01501€600.40
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600