
LR1F1K1 | |
|---|---|
DigiKey Part Number | 1712-LR1F1K1CT-ND - Cut Tape (CT) 1712-LR1F1K1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F1K1 |
Description | RES 1.1K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F1K1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02600 | €0.65 |
| 50 | €0.02460 | €1.23 |
| 100 | €0.02330 | €2.33 |
| 250 | €0.02164 | €5.41 |
| 500 | €0.02042 | €10.21 |
| 1.000 | €0.01933 | €19.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01741 | €69.64 |
| 8.000 | €0.01659 | €132.72 |
| 12.000 | €0.01615 | €193.80 |
| 20.000 | €0.01563 | €312.60 |
| 28.000 | €0.01532 | €428.96 |
| 40.000 | €0.01501 | €600.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

