
LR0204F1K2 | |
|---|---|
DigiKey Part Number | 1712-LR0204F1K2CT-ND - Cut Tape (CT) 1712-LR0204F1K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F1K2 |
Description | RES 1.2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F1K2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.079" Dia x 0.138" L (2.00mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.02280 | €0.57 |
| 50 | €0.02140 | €1.07 |
| 100 | €0.02020 | €2.02 |
| 250 | €0.01872 | €4.68 |
| 500 | €0.01772 | €8.86 |
| 1.000 | €0.01676 | €16.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01508 | €60.32 |
| 8.000 | €0.01436 | €114.88 |
| 12.000 | €0.01398 | €167.76 |
| 20.000 | €0.01353 | €270.60 |
| 28.000 | €0.01325 | €371.00 |
| 40.000 | €0.01298 | €519.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

