
HSC150S3R3J | |
|---|---|
DigiKey Part Number | 1712-HSC150S3R3J-ND |
Manufacturer | |
Manufacturer Product Number | HSC150S3R3J |
Description | RES CHAS MNT 3.3 OHMS 5% 150W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Voltage |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 3.3 Ohms | Size / Dimension 3.858" L x 1.890" W (98.00mm x 48.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.945" (24.00mm) |
Power (Watts) 150W | Lead Style Terminal Screw Type |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.22000 | €29.22 |
| 10 | €21.01500 | €210.15 |
| 25 | €18.79920 | €469.98 |
| 50 | €17.41220 | €870.61 |
| 100 | €16.23440 | €1,623.44 |
| 250 | €14.94516 | €3,736.29 |
| 500 | €14.13918 | €7,069.59 |
| Unit Price without VAT: | €29.22000 |
|---|---|
| Unit Price with VAT: | €35.06400 |


