270 mOhms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 mOhms ±5% 100W Wirewound Chassis Mount Resistor
HSC100R27J
HSC100R27J

HSC100R27J

DigiKey Part Number
A127594-ND
Manufacturer
Manufacturer Product Number
HSC100R27J
Description
RES CHAS MNT 0.27 OHM 5% 100W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 mOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.579" L x 1.870" W (65.50mm x 47.50mm)
Resistance
270 mOhms
Height - Seated (Max)
1.024" (26.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 344
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€15.29000€15.29
10€10.76700€107.67
30€9.33133€279.94
50€8.78020€439.01
100€8.13060€813.06
250€7.41952€1,854.88
500€6.97498€3,487.49
1.000€6.59744€6,597.44
Manufacturers Standard Package
Unit Price without VAT:€15.29000
Unit Price with VAT:€18.34800