Parametric Equivalent

HSC100R22J | |
|---|---|
DigiKey Part Number | A102368-ND |
Manufacturer | |
Manufacturer Product Number | HSC100R22J |
Description | RES CHAS MNT 0.22 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC100R22J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.29000 | €15.29 |
| 10 | €10.76700 | €107.67 |
| 30 | €9.33133 | €279.94 |
| 50 | €8.78020 | €439.01 |
| 100 | €8.13060 | €813.06 |
| 250 | €7.41952 | €1,854.88 |
| 500 | €6.97498 | €3,487.49 |
| 1.000 | €6.59744 | €6,597.44 |
| Unit Price without VAT: | €15.29000 |
|---|---|
| Unit Price with VAT: | €18.34800 |


