
HCL130J15RCX | |
|---|---|
DigiKey Part Number | 1712-HCL130J15RCX-ND |
Manufacturer | |
Manufacturer Product Number | HCL130J15RCX |
Description | HCL130 70W 15R 5% CABLE 150MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 70W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient -80, +200ppm/°C |
Mfr | Features High Voltage |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.626" L x 0.285" W (41.30mm x 7.25mm) |
Resistance 15 Ohms | Height - Seated (Max) 5.177" (131.50mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 70W | Package / Case Rectangular Case |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.65000 | €49.65 |
| 10 | €37.90500 | €379.05 |
| 25 | €28.59640 | €714.91 |
| Unit Price without VAT: | €49.65000 |
|---|---|
| Unit Price with VAT: | €59.58000 |

