Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H860K4BDA | |
|---|---|
DigiKey Part Number | H860K4BDA-ND |
Manufacturer | |
Manufacturer Product Number | H860K4BDA |
Description | RES 60.4K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H860K4BDA Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H860K4BYA | TE Connectivity Passive Product | 0 | H860K4BYA-ND | €0.70602 | Parametric Equivalent |
| YR1B60K4CC | TE Connectivity Passive Product | 1.026 | 1712-YR1B60K4CCCT-ND | €0.72000 | Parametric Equivalent |
| ERC5560K400BEEA600 | Vishay Dale | 0 | 541-ERC5560K400BEEA600TR-ND | €3.09151 | Parametric Equivalent |
| ERC5560K400BEEB600 | Vishay Dale | 0 | 541-ERC5560K400BEEB600TR-ND | €3.38060 | Parametric Equivalent |
| ERC5560K400BEEK600 | Vishay Dale | 0 | 541-ERC5560K400BEEK600-ND | €10.83470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.68206 | €341.03 |
| Unit Price without VAT: | €0.68206 |
|---|---|
| Unit Price with VAT: | €0.81847 |






