New Product
10 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU7WR47J
FWFU7WR47J

FWFU7W10RJ

DigiKey Part Number
1712-FWFU7W10RJCT-ND - Cut Tape (CT)
1712-FWFU7W10RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU7W10RJ
Description
FWFU 7W 10R 5%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU7W10RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±400ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.335" Dia x 0.984" L (8.50mm x 25.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP7WS10RJTE Connectivity Passive Product2.761A131391-ND€1.13000Parametric Equivalent
In-Stock: 928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.42000€1.42
10€0.93800€9.38
25€0.80680€20.17
50€0.72420€36.21
100€0.65400€65.40
250€0.57712€144.28
500€0.52902€264.51
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.39268€392.68
2.000€0.36394€727.88
3.000€0.34918€1,047.54
5.000€0.33248€1,662.40
7.000€0.32253€2,257.71
10.000€0.31281€3,128.10
Manufacturers Standard Package
Unit Price without VAT:€1.42000
Unit Price with VAT:€1.70400