
ER74120RJT | |
|---|---|
DigiKey Part Number | 1712-ER74120RJTCT-ND - Cut Tape (CT) 1712-ER74120RJTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER74120RJT |
Description | RES 120 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER74120RJT Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ +60ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.236" Dia x 0.531" L (6.00mm x 13.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.88000 | €8.80 |
| 25 | €0.75560 | €18.89 |
| 50 | €0.67820 | €33.91 |
| 100 | €0.61210 | €61.21 |
| 250 | €0.53960 | €134.90 |
| 500 | €0.49428 | €247.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.45577 | €455.77 |
| 2.000 | €0.42304 | €846.08 |
| 3.000 | €0.40624 | €1,218.72 |
| 5.000 | €0.38722 | €1,936.10 |
| 7.000 | €0.37589 | €2,631.23 |
| 10.000 | €0.36483 | €3,648.30 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.59600 |

