
EP1W15RJ | |
|---|---|
DigiKey Part Number | A138051CT-ND - Cut Tape (CT) A138051TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1W15RJ |
Description | RES 15 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.15300 | €1.53 |
| 25 | €0.12960 | €3.24 |
| 50 | €0.11440 | €5.72 |
| 100 | €0.10170 | €10.17 |
| 250 | €0.08764 | €21.91 |
| 500 | €0.07888 | €39.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.07139 | €71.39 |
| 2.000 | €0.06503 | €130.06 |
| 3.000 | €0.06177 | €185.31 |
| 5.000 | €0.05807 | €290.35 |
| 7.000 | €0.05586 | €391.02 |
| 10.000 | €0.05371 | €537.10 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

