
CRGV2010J160K | |
|---|---|
DigiKey Part Number | CRGV2010J160K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV2010J160K |
Description | RES SMD 160K OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV2010J160K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.07880 | €1,576.00 |
| Unit Price without VAT: | €0.07880 |
|---|---|
| Unit Price with VAT: | €0.09456 |

