180 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP2010F180R

DigiKey Part Number
A130651TR-ND - Tape & Reel (TR)
A130651CT-ND - Cut Tape (CT)
A130651DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP2010F180R
Description
RES 180 OHM 1% 1.25W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP2010F180R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.18800€1.88
25€0.15440€3.86
50€0.13520€6.76
100€0.12010€12.01
250€0.10464€26.16
500€0.09576€47.88
1.000€0.08870€88.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.07864€314.56
8.000€0.07510€600.80
12.000€0.07337€880.44
20.000€0.07149€1,429.80
28.000€0.07042€1,971.76
40.000€0.06940€2,776.00
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.40800