
CRGP1210F39R | |
|---|---|
DigiKey Part Number | A130582TR-ND - Tape & Reel (TR) A130582CT-ND - Cut Tape (CT) A130582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F39R |
Description | RES 39 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F39R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.14500 | €1.45 |
| 25 | €0.11760 | €2.94 |
| 50 | €0.10200 | €5.10 |
| 100 | €0.08970 | €8.97 |
| 250 | €0.07712 | €19.28 |
| 500 | €0.06994 | €34.97 |
| 1.000 | €0.06423 | €64.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05509 | €275.45 |
| 10.000 | €0.05242 | €524.20 |
| 15.000 | €0.05112 | €766.80 |
| 25.000 | €0.04971 | €1,242.75 |
| 35.000 | €0.04890 | €1,711.50 |
| 50.000 | €0.04814 | €2,407.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

