
CRGP0603F330K | |
|---|---|
DigiKey Part Number | A130446TR-ND - Tape & Reel (TR) A130446CT-ND - Cut Tape (CT) A130446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F330K |
Description | RES 330K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F330K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07400 | €0.74 |
| 25 | €0.05760 | €1.44 |
| 50 | €0.04880 | €2.44 |
| 100 | €0.04170 | €4.17 |
| 250 | €0.03456 | €8.64 |
| 500 | €0.03048 | €15.24 |
| 1.000 | €0.02725 | €27.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02208 | €110.40 |
| 10.000 | €0.02057 | €205.70 |
| 15.000 | €0.01984 | €297.60 |
| 25.000 | €0.01905 | €476.25 |
| 35.000 | €0.01859 | €650.65 |
| 50.000 | €0.01816 | €908.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

