
CRGP0603F2K2 | |
|---|---|
DigiKey Part Number | A130420TR-ND - Tape & Reel (TR) A130420CT-ND - Cut Tape (CT) A130420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F2K2 |
Description | RES 2.2K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F2K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07300 | €0.73 |
| 25 | €0.05720 | €1.43 |
| 50 | €0.04820 | €2.41 |
| 100 | €0.04130 | €4.13 |
| 250 | €0.03420 | €8.55 |
| 500 | €0.03014 | €15.07 |
| 1.000 | €0.02692 | €26.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02180 | €109.00 |
| 10.000 | €0.02030 | €203.00 |
| 15.000 | €0.01958 | €293.70 |
| 25.000 | €0.01879 | €469.75 |
| 35.000 | €0.01834 | €641.90 |
| 50.000 | €0.01791 | €895.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

