
CRGH2512J4K7 | |
|---|---|
DigiKey Part Number | A126475TR-ND - Tape & Reel (TR) A126475CT-ND - Cut Tape (CT) A126475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J4K7 |
Description | RES 4.7K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J4K7 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.27500 | €2.75 |
| 25 | €0.23120 | €5.78 |
| 50 | €0.20560 | €10.28 |
| 100 | €0.18510 | €18.51 |
| 250 | €0.16448 | €41.12 |
| 500 | €0.15258 | €76.29 |
| 1.000 | €0.14311 | €143.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.12960 | €518.40 |
| 8.000 | €0.12483 | €998.64 |
| 12.000 | €0.12251 | €1,470.12 |
| 20.000 | €0.11998 | €2,399.60 |
| 28.000 | €0.11854 | €3,319.12 |
| 40.000 | €0.11717 | €4,686.80 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |


