Upgrade
Similar

CRGH2010J4K7 | |
|---|---|
DigiKey Part Number | CRGH2010J4K7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2010J4K7 |
Description | RES 4.7K OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010J4K7 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS2010-FX-4701ELF | Bourns Inc. | 2.936 | CRS2010-FX-4701ELFCT-ND | €0.48000 | Upgrade |
| RMCP2010JT4K70 | Stackpole Electronics Inc | 0 | RMCP2010JT4K70-ND | €0.04460 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.05360 | €643.20 |
| Unit Price without VAT: | €0.05360 |
|---|---|
| Unit Price with VAT: | €0.06432 |



