CRGH2010F432R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.12340
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.07022
Datasheet
432 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2010F432R

DigiKey Part Number
CRGH2010F432R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGH2010F432R
Description
RES 432 OHM 1% 1W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
432 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2010F432R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
2010 (5025 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2010432RFKEFHPVishay Dale0CRCW2010432RFKEFHP-ND€0.12340Similar
RMCP2010FT432RStackpole Electronics Inc0RMCP2010FT432R-ND€0.07022Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000€0.10015€1,201.80
Manufacturers Standard Package
Unit Price without VAT:€0.10015
Unit Price with VAT:€0.12018