
CRGH0805J39K | |
|---|---|
DigiKey Part Number | A126439TR-ND - Tape & Reel (TR) A126439CT-ND - Cut Tape (CT) A126439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805J39K |
Description | RES 39K OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805J39K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04500 | €0.45 |
| 25 | €0.03400 | €0.85 |
| 50 | €0.02800 | €1.40 |
| 100 | €0.02350 | €2.35 |
| 250 | €0.01892 | €4.73 |
| 500 | €0.01632 | €8.16 |
| 1.000 | €0.01424 | €14.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01096 | €54.80 |
| 10.000 | €0.01001 | €100.10 |
| 15.000 | €0.00954 | €143.10 |
| 25.000 | €0.00904 | €226.00 |
| 35.000 | €0.00875 | €306.25 |
| 50.000 | €0.00848 | €424.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

