
CRGH0805F470R | |
|---|---|
DigiKey Part Number | 1712-CRGH0805F470RTR-ND - Tape & Reel (TR) 1712-CRGH0805F470RCT-ND - Cut Tape (CT) 1712-CRGH0805F470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805F470R |
Description | RES 470 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F470R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.02080 | €0.52 |
| 50 | €0.01980 | €0.99 |
| 100 | €0.01880 | €1.88 |
| 250 | €0.01760 | €4.40 |
| 500 | €0.01678 | €8.39 |
| 1.000 | €0.01596 | €15.96 |
| 2.500 | €0.01496 | €37.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01425 | €71.25 |
| 10.000 | €0.01357 | €135.70 |
| 15.000 | €0.01318 | €197.70 |
| 25.000 | €0.01272 | €318.00 |
| 35.000 | €0.01242 | €434.70 |
| 50.000 | €0.01211 | €605.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


