
CRGCQ2512F4K7 | |
|---|---|
DigiKey Part Number | A130001TR-ND - Tape & Reel (TR) A130001CT-ND - Cut Tape (CT) A130001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F4K7 |
Description | RES 4.7K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F4K7 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.17600 | €1.76 |
| 25 | €0.14400 | €3.60 |
| 50 | €0.12600 | €6.30 |
| 100 | €0.11150 | €11.15 |
| 250 | €0.09692 | €24.23 |
| 500 | €0.08852 | €44.26 |
| 1.000 | €0.08185 | €81.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07233 | €289.32 |
| 8.000 | €0.06898 | €551.84 |
| 12.000 | €0.06734 | €808.08 |
| 20.000 | €0.06557 | €1,311.40 |
| 28.000 | €0.06455 | €1,807.40 |
| 40.000 | €0.06359 | €2,543.60 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

