330 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512F330R

DigiKey Part Number
A129987TR-ND - Tape & Reel (TR)
A129987CT-ND - Cut Tape (CT)
A129987DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512F330R
Description
RES 330 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512F330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45.986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.17600€1.76
25€0.14440€3.61
50€0.12620€6.31
100€0.11170€11.17
250€0.09708€24.27
500€0.08868€44.34
1.000€0.08200€82.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.07247€289.88
8.000€0.06911€552.88
12.000€0.06747€809.64
20.000€0.06570€1,314.00
28.000€0.06468€1,811.04
40.000€0.06372€2,548.80
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.38400