
CRGCQ2010F27R | |
|---|---|
DigiKey Part Number | A129913TR-ND - Tape & Reel (TR) A129913CT-ND - Cut Tape (CT) A129913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F27R |
Description | RES 27 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.12600 | €1.26 |
| 25 | €0.10120 | €2.53 |
| 50 | €0.08720 | €4.36 |
| 100 | €0.07620 | €7.62 |
| 250 | €0.06512 | €16.28 |
| 500 | €0.05872 | €29.36 |
| 1.000 | €0.05363 | €53.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04639 | €185.56 |
| 8.000 | €0.04383 | €350.64 |
| 12.000 | €0.04259 | €511.08 |
| 20.000 | €0.04124 | €824.80 |
| 28.000 | €0.04047 | €1,133.16 |
| 40.000 | €0.03974 | €1,589.60 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

