
CRGCQ2010F220R | |
|---|---|
DigiKey Part Number | A129924TR-ND - Tape & Reel (TR) A129924CT-ND - Cut Tape (CT) A129924DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F220R |
Description | RES 220 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F220R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.12900 | €1.29 |
| 25 | €0.10400 | €2.60 |
| 50 | €0.08980 | €4.49 |
| 100 | €0.07840 | €7.84 |
| 250 | €0.06716 | €16.79 |
| 500 | €0.06058 | €30.29 |
| 1.000 | €0.05539 | €55.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04799 | €191.96 |
| 8.000 | €0.04539 | €363.12 |
| 12.000 | €0.04412 | €529.44 |
| 20.000 | €0.04274 | €854.80 |
| 28.000 | €0.04195 | €1,174.60 |
| 40.000 | €0.04120 | €1,648.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

