220 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1210J220R

DigiKey Part Number
A130216TR-ND - Tape & Reel (TR)
A130216CT-ND - Cut Tape (CT)
A130216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1210J220R
Description
RES 220 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1210J220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.959
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.08900€0.89
25€0.07040€1.76
50€0.05980€2.99
100€0.05140€5.14
250€0.04312€10.78
500€0.03832€19.16
1.000€0.03452€34.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02684€134.20
10.000€0.02517€251.70
15.000€0.02436€365.40
25.000€0.02348€587.00
35.000€0.02297€803.95
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21600