
CRGCQ1210F560R | |
|---|---|
DigiKey Part Number | A129868TR-ND - Tape & Reel (TR) A129868CT-ND - Cut Tape (CT) A129868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F560R |
Description | RES 560 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F560R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10600 | €1.06 |
| 25 | €0.08480 | €2.12 |
| 50 | €0.07280 | €3.64 |
| 100 | €0.06310 | €6.31 |
| 250 | €0.05340 | €13.35 |
| 500 | €0.04784 | €23.92 |
| 1.000 | €0.04340 | €43.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03633 | €181.65 |
| 10.000 | €0.03427 | €342.70 |
| 15.000 | €0.03326 | €498.90 |
| 25.000 | €0.03218 | €804.50 |
| 35.000 | €0.03155 | €1,104.25 |
| 50.000 | €0.03096 | €1,548.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

