
CRGCQ1210F270R | |
|---|---|
DigiKey Part Number | A129864TR-ND - Tape & Reel (TR) A129864CT-ND - Cut Tape (CT) A129864DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F270R |
Description | RES 270 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F270R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10600 | €1.06 |
| 25 | €0.08480 | €2.12 |
| 50 | €0.07300 | €3.65 |
| 100 | €0.06320 | €6.32 |
| 250 | €0.05352 | €13.38 |
| 500 | €0.04794 | €23.97 |
| 1.000 | €0.04350 | €43.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03641 | €182.05 |
| 10.000 | €0.03435 | €343.50 |
| 15.000 | €0.03334 | €500.10 |
| 25.000 | €0.03225 | €806.25 |
| 35.000 | €0.03163 | €1,107.05 |
| 50.000 | €0.03104 | €1,552.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

