
CRGCQ1206F680K | |
|---|---|
DigiKey Part Number | A129844TR-ND - Tape & Reel (TR) A129844CT-ND - Cut Tape (CT) A129844DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F680K |
Description | RES 680K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F680K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04000 | €0.40 |
| 25 | €0.03080 | €0.77 |
| 50 | €0.02540 | €1.27 |
| 100 | €0.02120 | €2.12 |
| 250 | €0.01708 | €4.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00981 | €49.05 |
| 10.000 | €0.00895 | €89.50 |
| 15.000 | €0.00852 | €127.80 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

