27 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1206F27R

DigiKey Part Number
A129791TR-ND - Tape & Reel (TR)
A129791CT-ND - Cut Tape (CT)
A129791DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1206F27R
Description
RES 27 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1206F27R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66.636
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04200€0.42
25€0.03280€0.82
50€0.02680€1.34
100€0.02250€2.25
250€0.01808€4.52
500€0.01556€7.78
1.000€0.01356€13.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01040€52.00
10.000€0.00948€94.80
15.000€0.00904€135.60
25.000€0.00855€213.75
35.000€0.00828€289.80
50.000€0.00802€401.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800