
CRGCQ1206F12R | |
|---|---|
DigiKey Part Number | A129787TR-ND - Tape & Reel (TR) A129787CT-ND - Cut Tape (CT) A129787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F12R |
Description | RES 12 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F12R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03280 | €0.82 |
| 50 | €0.02680 | €1.34 |
| 100 | €0.02250 | €2.25 |
| 250 | €0.01808 | €4.52 |
| 500 | €0.01556 | €7.78 |
| 1.000 | €0.01356 | €13.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01040 | €52.00 |
| 10.000 | €0.00948 | €94.80 |
| 15.000 | €0.00904 | €135.60 |
| 25.000 | €0.00855 | €213.75 |
| 35.000 | €0.00828 | €289.80 |
| 50.000 | €0.00802 | €401.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

