
CRGCQ1206F100R | |
|---|---|
DigiKey Part Number | A129798TR-ND - Tape & Reel (TR) A129798CT-ND - Cut Tape (CT) A129798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F100R |
Description | RES 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04100 | €0.41 |
| 25 | €0.03080 | €0.77 |
| 50 | €0.02540 | €1.27 |
| 100 | €0.02120 | €2.12 |
| 250 | €0.01704 | €4.26 |
| 500 | €0.01464 | €7.32 |
| 1.000 | €0.01276 | €12.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00942 | €47.10 |
| 10.000 | €0.00840 | €84.00 |
| 15.000 | €0.00789 | €118.35 |
| 25.000 | €0.00738 | €184.50 |
| 35.000 | €0.00734 | €256.90 |
| 50.000 | €0.00731 | €365.50 |
| 60.000 | €0.00729 | €437.40 |
| 120.000 | €0.00702 | €842.40 |
| 125.000 | €0.00700 | €875.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

