
CRGCQ0805F39R | |
|---|---|
DigiKey Part Number | A129732TR-ND - Tape & Reel (TR) A129732CT-ND - Cut Tape (CT) A129732DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F39R |
Description | RES 39 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F39R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03300 | €0.33 |
| 25 | €0.02520 | €0.63 |
| 50 | €0.02060 | €1.03 |
| 100 | €0.01700 | €1.70 |
| 250 | €0.01348 | €3.37 |
| 500 | €0.01146 | €5.73 |
| 1.000 | €0.00987 | €9.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00737 | €36.85 |
| 10.000 | €0.00664 | €66.40 |
| 15.000 | €0.00629 | €94.35 |
| 25.000 | €0.00591 | €147.75 |
| 35.000 | €0.00569 | €199.15 |
| 50.000 | €0.00548 | €274.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

