
CRGCQ0402F120R | |
|---|---|
DigiKey Part Number | A129616TR-ND - Tape & Reel (TR) A129616CT-ND - Cut Tape (CT) A129616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F120R |
Description | RES 120 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F120R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.01680 | €0.42 |
| 50 | €0.01360 | €0.68 |
| 100 | €0.01100 | €1.10 |
| 250 | €0.00852 | €2.13 |
| 500 | €0.00714 | €3.57 |
| 1.000 | €0.00605 | €6.05 |
| 5.000 | €0.00432 | €21.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00382 | €38.20 |
| 20.000 | €0.00343 | €68.60 |
| 30.000 | €0.00324 | €97.20 |
| 50.000 | €0.00303 | €151.50 |
| 70.000 | €0.00291 | €203.70 |
| 100.000 | €0.00280 | €280.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

