56 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B56KE1

DigiKey Part Number
A103222TR-ND - Tape & Reel (TR)
A103222CT-ND - Cut Tape (CT)
A103222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B56KE1
Description
RES SMD 56K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B56KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB563VPanasonic Industry5.128P56KDACT-ND€0.08000Upgrade
ERA-6APB563VPanasonic Industry12P56KAZCT-ND€0.33000Upgrade
ERA-6ARB563VPanasonic Industry32.578P56KBRCT-ND€0.39000Upgrade
ERA-6ARW563VPanasonic Industry16.915P56KBSCT-ND€0.47000Upgrade
RG2012P-563-B-T5Susumu29.916RG20P56.0KBCT-ND€0.10000Upgrade
In-Stock: 889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.18000€1.80
25€0.16680€4.17
50€0.15760€7.88
100€0.14880€14.88
250€0.13836€34.59
500€0.13122€65.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.11844€118.44
2.000€0.11289€225.78
3.000€0.10991€329.73
5.000€0.10645€532.25
7.000€0.10433€730.31
10.000€0.10222€1,022.20
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200