


CPF0805B16RE1 | |
|---|---|
DigiKey Part Number | A103161TR-ND - Tape & Reel (TR) A103161CT-ND - Cut Tape (CT) A103161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B16RE1 |
Description | RES SMD 16 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B16RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.17200 | €1.72 |
| 25 | €0.15920 | €3.98 |
| 50 | €0.15040 | €7.52 |
| 100 | €0.14210 | €14.21 |
| 250 | €0.13212 | €33.03 |
| 500 | €0.12526 | €62.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11905 | €119.05 |
| 2.000 | €0.11347 | €226.94 |
| 3.000 | €0.11048 | €331.44 |
| 5.000 | €0.10700 | €535.00 |
| 7.000 | €0.10487 | €734.09 |
| 10.000 | €0.10274 | €1,027.40 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

