


CPF0805B150RE1 | |
|---|---|
DigiKey Part Number | A103155TR-ND - Tape & Reel (TR) A103155CT-ND - Cut Tape (CT) A103155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B150RE1 |
Description | RES SMD 150 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B150RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17400 | €1.74 |
| 25 | €0.16200 | €4.05 |
| 50 | €0.15300 | €7.65 |
| 100 | €0.14460 | €14.46 |
| 250 | €0.13440 | €33.60 |
| 500 | €0.12746 | €63.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12965 | €129.65 |
| 2.000 | €0.12125 | €242.50 |
| 3.000 | €0.11747 | €352.41 |
| 5.000 | €0.11364 | €568.20 |
| 7.000 | €0.10920 | €764.40 |
| 10.000 | €0.10658 | €1,065.80 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

