


CPF0805B12RE1 | |
|---|---|
DigiKey Part Number | A103150TR-ND - Tape & Reel (TR) A103150CT-ND - Cut Tape (CT) A103150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B12RE1 |
Description | RES SMD 12 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B12RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19300 | €1.93 |
| 25 | €0.17880 | €4.47 |
| 50 | €0.16880 | €8.44 |
| 100 | €0.15950 | €15.95 |
| 250 | €0.14828 | €37.07 |
| 500 | €0.14066 | €70.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13374 | €133.74 |
| 2.000 | €0.12753 | €255.06 |
| 3.000 | €0.12420 | €372.60 |
| 5.000 | €0.12032 | €601.60 |
| 7.000 | €0.11795 | €825.65 |
| 10.000 | €0.11559 | €1,155.90 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

