93.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B93K1E1

DigiKey Part Number
1712-CPF0603B93K1E1TR-ND - Tape & Reel (TR)
1712-CPF0603B93K1E1CT-ND - Cut Tape (CT)
1712-CPF0603B93K1E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B93K1E1
Description
RES SMD 93.1KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
93.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B93K1E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.422
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.17100€1.71
25€0.15840€3.96
50€0.14960€7.48
100€0.14140€14.14
250€0.13144€32.86
500€0.12462€62.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.11846€118.46
2.000€0.11290€225.80
3.000€0.10993€329.79
5.000€0.10646€532.30
7.000€0.10434€730.38
10.000€0.10223€1,022.30
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000