


CPF0603B82RD1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B82RD1TR-ND - Tape & Reel (TR) 1712-CPF0603B82RD1CT-ND - Cut Tape (CT) 1712-CPF0603B82RD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B82RD1 |
Description | RES SMD 82 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B82RD1 Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.34800 | €3.48 |
| 25 | €0.32280 | €8.07 |
| 50 | €0.30520 | €15.26 |
| 100 | €0.28860 | €28.86 |
| 250 | €0.26880 | €67.20 |
| 500 | €0.25538 | €127.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23613 | €236.13 |
| 2.000 | €0.22560 | €451.20 |
| 3.000 | €0.21999 | €659.97 |
| 5.000 | €0.21347 | €1,067.35 |
| 7.000 | €0.20949 | €1,466.43 |
| 10.000 | €0.20553 | €2,055.30 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

