


CPF0603B75KE1 | |
|---|---|
DigiKey Part Number | A103127TR-ND - Tape & Reel (TR) A103127CT-ND - Cut Tape (CT) A103127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B75KE1 |
Description | RES SMD 75K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B75KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17500 | €1.75 |
| 25 | €0.16200 | €4.05 |
| 50 | €0.15300 | €7.65 |
| 100 | €0.14460 | €14.46 |
| 250 | €0.13440 | €33.60 |
| 500 | €0.12746 | €63.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12114 | €121.14 |
| 2.000 | €0.11547 | €230.94 |
| 3.000 | €0.11243 | €337.29 |
| 5.000 | €0.10889 | €544.45 |
| 7.000 | €0.10673 | €747.11 |
| 10.000 | €0.10457 | €1,045.70 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

