


CPF0603B620KE | |
|---|---|
DigiKey Part Number | A119967TR-ND - Tape & Reel (TR) A119967CT-ND - Cut Tape (CT) A119967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B620KE |
Description | RES SMD 620K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B620KE Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.14600 | €1.46 |
| 25 | €0.13520 | €3.38 |
| 50 | €0.12780 | €6.39 |
| 100 | €0.12070 | €12.07 |
| 250 | €0.11216 | €28.04 |
| 500 | €0.10630 | €53.15 |
| 1.000 | €0.10100 | €101.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08205 | €410.25 |
| 10.000 | €0.07871 | €787.10 |
| 15.000 | €0.07694 | €1,154.10 |
| 25.000 | €0.07489 | €1,872.25 |
| 35.000 | €0.07364 | €2,577.40 |
| 50.000 | €0.07241 | €3,620.50 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

