


CPF0603B499RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B499RE1TR-ND - Tape & Reel (TR) 1712-CPF0603B499RE1CT-ND - Cut Tape (CT) 1712-CPF0603B499RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B499RE1 |
Description | RES SMD 499 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B499RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BTE499R | Stackpole Electronics Inc | 7.559 | 738-RNCF0603BTE499RCT-ND | €0.08000 | Direct |
| ERA-3AEB4990V | Panasonic Industry | 1.455 | P499DBCT-ND | €0.08000 | Upgrade |
| MCT06030D4990BP500 | Vishay | 2.506 | 749-MCT06030D4990BP500CT-ND | €0.09000 | Upgrade |
| RG1608N-4990-W-T1 | Susumu | 3.196 | 408-RG1608N-4990-W-T1CT-ND | €0.51000 | Upgrade |
| RG1608P-4990-B-T5 | Susumu | 131.881 | RG16P499BCT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.19800 | €1.98 |
| 25 | €0.18360 | €4.59 |
| 50 | €0.17340 | €8.67 |
| 100 | €0.16380 | €16.38 |
| 250 | €0.15232 | €38.08 |
| 500 | €0.14446 | €72.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11844 | €118.44 |
| 2.000 | €0.11289 | €225.78 |
| 3.000 | €0.10991 | €329.73 |
| 5.000 | €0.10645 | €532.25 |
| 7.000 | €0.10433 | €730.31 |
| 10.000 | €0.10222 | €1,022.20 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

