


CPF0603B3K6E1 | |
|---|---|
DigiKey Part Number | A103097TR-ND - Tape & Reel (TR) A103097CT-ND - Cut Tape (CT) A103097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B3K6E1 |
Description | RES SMD 3.6K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B3K6E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.17100 | €1.71 |
| 25 | €0.15880 | €3.97 |
| 50 | €0.15000 | €7.50 |
| 100 | €0.14160 | €14.16 |
| 250 | €0.13164 | €32.91 |
| 500 | €0.12482 | €62.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11864 | €118.64 |
| 2.000 | €0.11308 | €226.16 |
| 3.000 | €0.11010 | €330.30 |
| 5.000 | €0.10663 | €533.15 |
| 7.000 | €0.10450 | €731.50 |
| 10.000 | €0.10239 | €1,023.90 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

