274 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
274 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B274RE1

DigiKey Part Number
1712-CPF0603B274RE1TR-ND - Tape & Reel (TR)
1712-CPF0603B274RE1CT-ND - Cut Tape (CT)
1712-CPF0603B274RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B274RE1
Description
RES SMD 274 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
274 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B274RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.17900€1.79
25€0.16640€4.16
50€0.15700€7.85
100€0.14840€14.84
250€0.13792€34.48
500€0.13080€65.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.12434€124.34
2.000€0.11853€237.06
3.000€0.11542€346.26
5.000€0.11179€558.95
7.000€0.10958€767.06
10.000€0.10737€1,073.70
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200